Connector Cable Clamp 24, 28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A305716A

DigiKey Part Number
623-A305716A-ND
Manufacturer
Manufacturer Product Number
A305716A
Description
CONN BACKSHELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 24, 28
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.611" ~ 0.926" (15.52mm ~ 23.52mm)
Diameter - Outside
-
Shell Size - Insert
24, 28
Cable Exit
180°
Primary Material
Metal
Material
-
Plating
Cadmium
Shielding
Unshielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-22992 Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,37000 Kč344,37 Kč
10292,64900 Kč2 926,49 Kč
25274,31800 Kč6 857,95 Kč
50261,21940 Kč13 060,97 Kč
100248,75700 Kč24 875,70 Kč
250233,19624 Kč58 299,06 Kč
500222,07862 Kč111 039,31 Kč
Manufacturers Standard Package
Unit Price without VAT:344,37000 Kč
Unit Price with VAT:416,68770 Kč