



62GB12E1006PN | |
|---|---|
DigiKey Part Number | 62GB12E1006PN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB12E1006PN |
Description | CONN RCPT MALE 6POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,58000 Kč | 853,58 Kč |
| 10 | 725,55100 Kč | 7 255,51 Kč |
| 25 | 680,14240 Kč | 17 003,56 Kč |
| 50 | 647,70000 Kč | 32 385,00 Kč |
| 100 | 616,81550 Kč | 61 681,55 Kč |
| 250 | 578,24856 Kč | 144 562,14 Kč |
| Unit Price without VAT: | 853,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,83180 Kč |


