
62GB-585-14-19S | |
|---|---|
DigiKey Part Number | 623-62GB-585-14-19S-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-585-14-19S |
Description | CONN CABLE CLAMP SZ14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.380" (9.65mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Grommet, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-26482 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,73000 Kč | 679,73 Kč |
| 10 | 577,69900 Kč | 5 776,99 Kč |
| 25 | 541,53840 Kč | 13 538,46 Kč |
| 50 | 515,70580 Kč | 25 785,29 Kč |
| 100 | 491,11110 Kč | 49 111,11 Kč |
| 250 | 460,39932 Kč | 115 099,83 Kč |
| Unit Price without VAT: | 679,73000 Kč |
|---|---|
| Unit Price with VAT: | 822,47330 Kč |




