62GB-585-14-19P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62GB-585-14-19P

DigiKey Part Number
623-62GB-585-14-19P-ND
Manufacturer
Manufacturer Product Number
62GB-585-14-19P
Description
CONN CABLE CLAMP SZ14
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Limited
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.380" (9.65mm)
Diameter - Outside
-
Shell Size - Insert
14
Thread Size
-
Cable Exit
180°
Material
-
Plating
-
Shielding
Unshielded
Color
-
Features
Clamp Screws, Grommet, Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-C-26482 Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1679,73000 Kč679,73 Kč
10577,69900 Kč5 776,99 Kč
25541,53840 Kč13 538,46 Kč
50515,70580 Kč25 785,29 Kč
100491,11110 Kč49 111,11 Kč
250460,39932 Kč115 099,83 Kč
Manufacturers Standard Package
Unit Price without VAT:679,73000 Kč
Unit Price with VAT:822,47330 Kč