62GB-56TG14-04PN(044)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62GB-56TG14-04PN(044)
62GB-56TG14-04PN(044)-image02

62GB-56TG14-04PN(044)

DigiKey Part Number
623-62GB-56TG14-04PN(044)-ND
Manufacturer
Manufacturer Product Number
62GB-56TG14-04PN(044)
Description
62GB 4C 4#12 PIN PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Zinc Cobalt
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 825,73000 Kč1 825,73 Kč
101 551,89900 Kč15 518,99 Kč
251 454,80560 Kč36 370,14 Kč
501 385,44240 Kč69 272,12 Kč
1001 319,41250 Kč131 941,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 825,73000 Kč
Unit Price with VAT:2 209,13330 Kč