
62GB-16F14-12PN | |
|---|---|
DigiKey Part Number | 623-62GB-16F14-12PN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-16F14-12PN |
Description | 62GB 12C 8#20, 4#16 PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | - | |
Cable Opening | 0.375" (9.52mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,15000 Kč | 1 976,15 Kč |
| 10 | 1 679,87600 Kč | 16 798,76 Kč |
| 25 | 1 574,78120 Kč | 39 369,53 Kč |
| 50 | 1 499,70060 Kč | 74 985,03 Kč |
| 100 | 1 431,71290 Kč | 143 171,29 Kč |
| Unit Price without VAT: | 1 976,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 391,14150 Kč |


