62GB-12E14-12SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62GB-12E14-12SN
62GB-12E14-12SN-view2

62GB-12E14-12SN

DigiKey Part Number
623-62GB-12E14-12SN-ND
Manufacturer
Manufacturer Product Number
62GB-12E14-12SN
Description
62GB 12C 8#20, 4#16 SKT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Zinc Cobalt
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A, 13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 208,97000 Kč1 208,97 Kč
101 027,62700 Kč10 276,27 Kč
25963,32080 Kč24 083,02 Kč
50917,38240 Kč45 869,12 Kč
100873,64560 Kč87 364,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,97000 Kč
Unit Price with VAT:1 462,85370 Kč