


62GB-12E14-04PN | |
|---|---|
DigiKey Part Number | 623-62GB-12E14-04PN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-12E14-04PN |
Description | 62GB 4C 4#12 PIN RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,63000 Kč | 1 549,63 Kč |
| 10 | 1 317,12400 Kč | 13 171,24 Kč |
| 25 | 1 234,70280 Kč | 30 867,57 Kč |
| 50 | 1 175,83860 Kč | 58 791,93 Kč |
| 100 | 1 119,78100 Kč | 111 978,10 Kč |
| Unit Price without VAT: | 1 549,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,05230 Kč |







