
612465 | |
|---|---|
DigiKey Part Number | 623-612465-ND |
Manufacturer | |
Manufacturer Product Number | 612465 |
Description | SOCKET COAX CONTACT HD75OHMS SIZ |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 612465 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Socapex | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Features Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 287,45000 Kč | 3 287,45 Kč |
| 10 | 3 076,85400 Kč | 30 768,54 Kč |
| Unit Price without VAT: | 3 287,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 977,81450 Kč |

