
612460 | |
|---|---|
DigiKey Part Number | 623-612460-ND |
Manufacturer | |
Manufacturer Product Number | 612460 |
Description | PIN COAX CONTACT HD75OHMS SIZE 8 |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 591,18000 Kč | 2 591,18 Kč |
| 10 | 2 202,75200 Kč | 22 027,52 Kč |
| 25 | 2 064,97880 Kč | 51 624,47 Kč |
| 50 | 1 966,54160 Kč | 98 327,08 Kč |
| 100 | 1 925,59530 Kč | 192 559,53 Kč |
| Unit Price without VAT: | 2 591,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 135,32780 Kč |

