
612356 | |
|---|---|
DigiKey Part Number | 623-612356-ND |
Manufacturer | |
Manufacturer Product Number | 612356 |
Description | PIN COAX CONTACT HD75OHMS SIZE 8 |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 612356 Models |
Category | Contact Size 8 |
Manufacturer Amphenol Socapex | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Features Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,89000 Kč | 2 483,89 Kč |
| 10 | 2 264,59400 Kč | 22 645,94 Kč |
| Unit Price without VAT: | 2 483,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 005,50690 Kč |

