
612345 | |
|---|---|
DigiKey Part Number | 623-612345-ND |
Manufacturer | |
Manufacturer Product Number | 612345 |
Description | PIN COAX CONTACT HD75OHMS SIZE 8 |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 612345 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Socapex | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coaxial | Features Insulation Support |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 138,98000 Kč | 4 138,98 Kč |
| Unit Price without VAT: | 4 138,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 008,16580 Kč |

