
54402BM | |
|---|---|
DigiKey Part Number | APC1001-ND |
Manufacturer | |
Manufacturer Product Number | 54402BM |
Description | CONN CAP FOR RJF 544 SERIES PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF 544 Series Plug |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Amphenol Socapex | For Use With/Related Products RJF 544 Series Plug |
Series | Features IP67, Lanyard |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,14000 Kč | 1 188,14 Kč |
| 10 | 1 009,86500 Kč | 10 098,65 Kč |
| 25 | 946,67280 Kč | 23 666,82 Kč |
| 50 | 901,52480 Kč | 45 076,24 Kč |
| 100 | 858,54170 Kč | 85 854,17 Kč |
| 250 | 804,87464 Kč | 201 218,66 Kč |
| Unit Price without VAT: | 1 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,64940 Kč |



