Connector Cap (Cover), Dust 7 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390-5057-07-130-05

DigiKey Part Number
623-390-5057-07-130-05-ND
Manufacturer
Manufacturer Product Number
390-5057-07-130-05
Description
METAL CAP TO FIT PLUGS WITH 130M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 7 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Limited
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Terrapin Plugs
Shell Size - Insert
7
Material
Metal
Features
Cord with Ring
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 201,07000 Kč3 201,07 Kč
102 721,13400 Kč27 211,34 Kč
252 550,95680 Kč63 773,92 Kč
502 429,38480 Kč121 469,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 201,07000 Kč
Unit Price with VAT:3 873,29470 Kč