
35660ZN | |
|---|---|
DigiKey Part Number | APC2077-ND |
Manufacturer | |
Manufacturer Product Number | 35660ZN |
Description | RJFTV SIZE 19 38999 SHELL PLUG K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 35660ZN Models |
Category | Features Circular Threaded Coupling |
Manufacturer Amphenol Socapex | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Termination IDC |
Connector Type Plug | Length 2.205" (56.00mm) |
Cable Type Round Cable, Not Specified | Color Black |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 783,21000 Kč | 4 783,21 Kč |
| 10 | 4 066,21800 Kč | 40 662,18 Kč |
| 25 | 3 811,97680 Kč | 95 299,42 Kč |
| 50 | 3 643,97720 Kč | 182 198,86 Kč |
| Unit Price without VAT: | 4 783,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 787,68410 Kč |

