Cable A Female to C Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32240G030

DigiKey Part Number
623-32240G030-ND
Manufacturer
Manufacturer Product Number
32240G030
Description
USBC HOST TO USBA DEV ADAPT RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Female to C Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 775,54000 Kč10 775,54 Kč
109 161,23800 Kč91 612,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10 775,54000 Kč
Unit Price with VAT:13 038,40340 Kč