
31932ZN015 | |
|---|---|
DigiKey Part Number | 623-31932ZN015-ND |
Manufacturer | |
Manufacturer Product Number | 31932ZN015 |
Description | USBA HOST TO USBC DEV ADAPT JAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to C Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 845,89000 Kč | 10 845,89 Kč |
| 10 | 9 221,20900 Kč | 92 212,09 Kč |
| Unit Price without VAT: | 10 845,89000 Kč |
|---|---|
| Unit Price with VAT: | 13 123,52690 Kč |

