Cable A Female to C Male 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31931ZN030

DigiKey Part Number
623-31931ZN030-ND
Manufacturer
Manufacturer Product Number
31931ZN030
Description
USBA HOST TO USBC DEV ADAPT RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Female to C Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112 009,18000 Kč12 009,18 Kč
1010 210,31900 Kč102 103,19 Kč
Manufacturers Standard Package
Unit Price without VAT:12 009,18000 Kč
Unit Price with VAT:14 531,10780 Kč