31930G030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31930G015

DigiKey Part Number
623-31930G015-ND
Manufacturer
Manufacturer Product Number
31930G015
Description
USBA HOST TO USBC DEV ADAPT SQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable A Female to C Male 0.49' (150.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.49' (150.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
-
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 090,70000 Kč10 090,70 Kč
108 579,00000 Kč85 790,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10 090,70000 Kč
Unit Price with VAT:12 209,74700 Kč