
31055 | |
|---|---|
DigiKey Part Number | 31055-ND |
Manufacturer | |
Manufacturer Product Number | 31055 |
Description | UCOM RECEPTACLE NUT CLAMP TOOL |
Customer Reference | |
Detailed Description | Installation Tool Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 775,40000 Kč | 4 775,40 Kč |
| 5 | 4 620,47600 Kč | 23 102,38 Kč |
| Unit Price without VAT: | 4 775,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 778,23400 Kč |






