
19103117901 | |
|---|---|
DigiKey Part Number | 623-19103117901-DS-ND |
Manufacturer | |
Manufacturer Product Number | 19103117901 |
Description | CB CAT6 8COND 26AWG BLK METER |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 26 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 230 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethersulfone (PES) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Spool Size | 984.3' (300.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,93000 Kč | 529,93 Kč |
| 2 | 504,54500 Kč | 1 009,09 Kč |
| 3 | 490,19000 Kč | 1 470,57 Kč |
| 5 | 472,67000 Kč | 2 363,35 Kč |
| 7 | 461,41714 Kč | 3 229,92 Kč |
| 10 | 449,76300 Kč | 4 497,63 Kč |
| Unit Price without VAT: | 529,93000 Kč |
|---|---|
| Unit Price with VAT: | 641,21530 Kč |


