
00175820202 | |
|---|---|
DigiKey Part Number | 623-00175820202-ND |
Manufacturer | |
Manufacturer Product Number | 00175820202 |
Description | GROUNDING MODULE #20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 235,77000 Kč | 5 235,77 Kč |
| 10 | 4 451,08600 Kč | 44 510,86 Kč |
| 25 | 4 172,77520 Kč | 104 319,38 Kč |
| 50 | 4 151,32100 Kč | 207 566,05 Kč |
| Unit Price without VAT: | 5 235,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 335,28170 Kč |


