
00170400102 | |
|---|---|
DigiKey Part Number | 623-00170400102-ND |
Manufacturer | |
Manufacturer Product Number | 00170400102 |
Description | FEMALE CONTACT # 23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 23 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 201,37100 Kč | 2 013,71 Kč |
| 25 | 188,74680 Kč | 4 718,67 Kč |
| 50 | 179,73440 Kč | 8 986,72 Kč |
| 100 | 171,15470 Kč | 17 115,47 Kč |
| 250 | 160,44488 Kč | 40 111,22 Kč |
| 500 | 152,79362 Kč | 76 396,81 Kč |
| 1 000 | 145,50963 Kč | 145 509,63 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |

