
00111920302 | |
|---|---|
DigiKey Part Number | 623-00111920302-ND |
Manufacturer | |
Manufacturer Product Number | 00111920302 |
Description | IN LINE JUNCTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Module Capacity | 3 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,17000 Kč | 1 472,17 Kč |
| 10 | 1 251,27100 Kč | 12 512,71 Kč |
| 25 | 1 172,97360 Kč | 29 324,34 Kč |
| 50 | 1 117,04740 Kč | 55 852,37 Kč |
| 100 | 1 063,79440 Kč | 106 379,44 Kč |
| Unit Price without VAT: | 1 472,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,32570 Kč |

