Connector Sealing Plug Contact Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00110919038

DigiKey Part Number
623-00110919038-ND
Manufacturer
Manufacturer Product Number
00110919038
Description
CONN SEALING PLUG SZ22 0.500"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Sealing Plug Contact Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
-
Packaging
Bulk
Part Status
Active
Type
Sealing Plug
Contact Size
22
Size / Dimension
0.500" L (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,81400 Kč268,14 Kč
2525,13040 Kč628,26 Kč
5023,92520 Kč1 196,26 Kč
10022,78280 Kč2 278,28 Kč
25021,35496 Kč5 338,74 Kč
50020,33530 Kč10 167,65 Kč
1 00019,36478 Kč19 364,78 Kč
2 50018,15286 Kč45 382,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč