
00110420302 | |
|---|---|
DigiKey Part Number | 623-00110420302-ND |
Manufacturer | |
Manufacturer Product Number | 00110420302 |
Description | CONN CONTACT SZ20 0.281" L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 20 | |
Size / Dimension | 0.281" L (7.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 39,53500 Kč | 1 976,75 Kč |
| 100 | 37,64520 Kč | 3 764,52 Kč |
| 250 | 35,28672 Kč | 8 821,68 Kč |
| 500 | 33,60226 Kč | 16 801,13 Kč |
| 1 000 | 31,99885 Kč | 31 998,85 Kč |
| 2 500 | 29,99674 Kč | 74 991,85 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

