Connector Contact Contact Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00110420004

DigiKey Part Number
623-00110420004-ND
Manufacturer
Manufacturer Product Number
00110420004
Description
MALE CONTACT #20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Contact Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
-
Packaging
Bulk
Part Status
Active
Type
Contact
Contact Size
-
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 081
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,61200 Kč196,12 Kč
2518,37760 Kč459,44 Kč
5017,49980 Kč874,99 Kč
10016,66190 Kč1 666,19 Kč
25015,61664 Kč3 904,16 Kč
50014,87078 Kč7 435,39 Kč
1 00014,16084 Kč14 160,84 Kč
3 00013,10471 Kč39 314,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč