Image for SCVF14400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCVF14400

DigiKey Part Number
SCVF14400-ND
Manufacturer
Manufacturer Product Number
SCVF14400
Description
TERM BLOCK PLUG 14POS 3.81MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Wire Strip Length
8.38mm
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Plug Wire Entry
180°
Insulation Height
0.480" (12.20mm)
Termination Style
Screwless - Spring Cage, Tension Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100184,86320 Kč18 486,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,86320 Kč
Unit Price with VAT:223,68447 Kč