



HVSL800062B1S1 | |
|---|---|
DigiKey Part Number | 1032-HVSL800062B1S1-ND |
Manufacturer | |
Manufacturer Product Number | HVSL800062B1S1 |
Description | HVSL 800 2 POLE STRAIGHT DUMMY P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 1-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 1-4 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,23000 Kč | 821,23 Kč |
| 10 | 698,01600 Kč | 6 980,16 Kč |
| 25 | 654,31440 Kč | 16 357,86 Kč |
| 75 | 605,54587 Kč | 45 415,94 Kč |
| 150 | 576,67787 Kč | 86 501,68 Kč |
| 300 | 549,19010 Kč | 164 757,03 Kč |
| Unit Price without VAT: | 821,23000 Kč |
|---|---|
| Unit Price with VAT: | 993,68830 Kč |


