New at DigiKey
2 Position Rectangular Plug Connector Crimp Gold 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL362062B110I

DigiKey Part Number
1032-HVSL362062B110I-ND
Manufacturer
Manufacturer Product Number
HVSL362062B110I
Description
HVSL 362 2 POLE PLUG; WITH HVIL;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp Gold 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
8 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72301,85500 Kč21 733,56 Kč
Manufacturers Standard Package
Unit Price without VAT:301,85500 Kč
Unit Price with VAT:365,24455 Kč