
HVSL282022B | |
|---|---|
DigiKey Part Number | 1032-HVSL282022B-ND |
Manufacturer | |
Manufacturer Product Number | HVSL282022B |
Description | HVSL 282 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Screw |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,61000 Kč | 224,61 Kč |
| 10 | 190,91100 Kč | 1 909,11 Kč |
| 25 | 178,94000 Kč | 4 473,50 Kč |
| 50 | 170,39780 Kč | 8 519,89 Kč |
| 100 | 162,26410 Kč | 16 226,41 Kč |
| 250 | 152,11000 Kč | 38 027,50 Kč |
| 500 | 144,85604 Kč | 72 428,02 Kč |
| 1 000 | 137,95058 Kč | 137 950,58 Kč |
| Unit Price without VAT: | 224,61000 Kč |
|---|---|
| Unit Price with VAT: | 271,77810 Kč |


