
HVSL1000022B1H8 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000022B1H8-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000022B1H8 |
Description | HVSL 1000 2 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Silver |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Male Pin | Contact Finish Silver |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,52000 Kč | 1 158,52 Kč |
| 10 | 984,73400 Kč | 9 847,34 Kč |
| 25 | 923,12280 Kč | 23 078,07 Kč |
| 50 | 879,09260 Kč | 43 954,63 Kč |
| 100 | 837,17940 Kč | 83 717,94 Kč |
| 250 | 784,84336 Kč | 196 210,84 Kč |
| Unit Price without VAT: | 1 158,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,80920 Kč |


