
HVPTB2A03 | |
|---|---|
DigiKey Part Number | 1032-HVPTB2A03-ND |
Manufacturer | |
Manufacturer Product Number | HVPTB2A03 |
Description | HVPTB 2 POS PASS-THROUGH FOR 2.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Crimp on Receptacle | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Orange | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 210,12700 Kč | 2 101,27 Kč |
| 25 | 196,96120 Kč | 4 924,03 Kč |
| 50 | 187,55840 Kč | 9 377,92 Kč |
| 100 | 178,60690 Kč | 17 860,69 Kč |
| 250 | 167,43048 Kč | 41 857,62 Kč |
| 500 | 159,44580 Kč | 79 722,90 Kč |
| 1 000 | 151,84557 Kč | 151 845,57 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |



