
FXPT09200E | |
|---|---|
DigiKey Part Number | APC1148-ND |
Manufacturer | |
Manufacturer Product Number | FXPT09200E |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4, 5 | Torque - Screw 1.13 Nm (10.0 Lb-In) |
Number of Levels 2 | Wire Strip Length 7.87mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw with Captive Plate | Insulation Height 0.690" (17.53mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 Kč | 211,68 Kč |
| 10 | 150,20100 Kč | 1 502,01 Kč |
| 25 | 132,66600 Kč | 3 316,65 Kč |
| 50 | 122,02140 Kč | 6 101,07 Kč |
| 100 | 113,38090 Kč | 11 338,09 Kč |
| 300 | 103,11723 Kč | 30 935,17 Kč |
| 500 | 99,51368 Kč | 49 756,84 Kč |
| 1 000 | 95,56491 Kč | 95 564,91 Kč |
| Unit Price without VAT: | 211,68000 Kč |
|---|---|
| Unit Price with VAT: | 256,13280 Kč |








