
FXPT08200 | |
|---|---|
DigiKey Part Number | APC1142-ND |
Manufacturer | |
Manufacturer Product Number | FXPT08200 |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol PCD Shenzhen | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 1.13 Nm (10.0 Lb-In) |
Number of Levels 2 | Wire Strip Length 7.87mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyphenylene Oxide (PPO) |
Termination Style Screw with Captive Plate | Insulation Height 0.690" (17.53mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,30710 Kč | 7 330,71 Kč |
| Unit Price without VAT: | 73,30710 Kč |
|---|---|
| Unit Price with VAT: | 88,70159 Kč |






