
EX16M1 | |
|---|---|
DigiKey Part Number | 1032-EX16M1-ND |
Manufacturer | |
Manufacturer Product Number | EX16M1 |
Description | EX 402/202B/403/403B CRIMP CONTA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.6mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 30,60700 Kč | 306,07 Kč |
| 25 | 28,67840 Kč | 716,96 Kč |
| 50 | 27,31020 Kč | 1 365,51 Kč |
| 100 | 26,00520 Kč | 2 600,52 Kč |
| 250 | 24,37504 Kč | 6 093,76 Kč |
| 500 | 23,21142 Kč | 11 605,71 Kč |
| 1 000 | 22,10355 Kč | 22 103,55 Kč |
| 2 500 | 20,72027 Kč | 51 800,67 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |




