ELXT165G0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 222
Unit Price: 27,51000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 28
Unit Price: 111,93000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 15,79667 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 15,79667 Kč
Datasheet
Image for ELXT165G0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXT165G0

DigiKey Part Number
ELXT165G0-ND
Manufacturer
Manufacturer Product Number
ELXT165G0
Description
TERM BLOCK PLUG 16POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
125°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.25 Nm (2.2 Lb-In)
Wire Strip Length
6.35mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
-
Insulation Height
0.738" (18.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100124,99060 Kč12 499,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,99060 Kč
Unit Price with VAT:151,23863 Kč