ELXT146G0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 55,28859 Kč
Datasheet

Similar


Molex
In Stock: 426
Unit Price: 129,93000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 111,76923 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 80,47214 Kč
Datasheet
Image for ELXT146G0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXT146G0

DigiKey Part Number
ELXT146G0-ND
Manufacturer
Manufacturer Product Number
ELXT146G0
Description
TERM BLOCK PLUG 14POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Tray
Color
Green
Part Status
Active
Operating Temperature
125°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
14
Material Flammability Rating
UL94 V-0
Positions Per Level
14
Torque - Screw
0.25 Nm (2.2 Lb-In)
Number of Levels
1
Wire Strip Length
6.35mm
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Plug Wire Entry
270°
Housing Material
Polyamide (PA46), Nylon 4/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.738" (18.75mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395033014Molex00395033014-ND55,28859 KčSimilar
0395038014Molex4260395038014-ND129,93000 KčSimilar
OSTTS14115AOn Shore Technology Inc.0OSTTS14115A-ND111,76923 KčSimilar
OSTTS14115BOn Shore Technology Inc.0OSTTS14115B-ND80,47214 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100110,20460 Kč11 020,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,20460 Kč
Unit Price with VAT:133,34757 Kč