Similar
Similar
Similar

ELXT025G0 | |
|---|---|
DigiKey Part Number | ELXT025G0-ND |
Manufacturer | |
Manufacturer Product Number | ELXT025G0 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.738" (18.75mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS02115A | On Shore Technology Inc. | 0 | OSTTS02115A-ND | 12,45824 Kč | Similar |
| OSTTS02115B | On Shore Technology Inc. | 0 | OSTTS02115B-ND | 14,92250 Kč | Similar |
| TS02115B0000G | Amphenol Anytek | 0 | TS02115B0000G-ND | 5,81327 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,02030 Kč | 2 102,03 Kč |
| Unit Price without VAT: | 21,02030 Kč |
|---|---|
| Unit Price with VAT: | 25,43456 Kč |


