
ELVP14100 | |
|---|---|
DigiKey Part Number | ELVP14100-ND |
Manufacturer | |
Manufacturer Product Number | ELVP14100 |
Description | TERM BLOCK PLUG 14POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1803691 | Phoenix Contact | 37 | 277-1173-ND | 308,45000 Kč | Similar |
| 1858002 | Phoenix Contact | 49 | 1858002-ND | 497,40000 Kč | Similar |
| EDZ1550/14 | On Shore Technology Inc. | 0 | ED1971-ND | 295,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 110,20460 Kč | 11 020,46 Kč |
| Unit Price without VAT: | 110,20460 Kč |
|---|---|
| Unit Price with VAT: | 133,34757 Kč |





