
ELVH08100 | |
|---|---|
DigiKey Part Number | ELVH08100-ND |
Manufacturer | |
Manufacturer Product Number | ELVH08100 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.273" (6.93mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284513-8 | TE Connectivity AMP Connectors | 537 | A98406-ND | 96,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,34780 Kč | 2 534,78 Kč |
| Unit Price without VAT: | 25,34780 Kč |
|---|---|
| Unit Price with VAT: | 30,67084 Kč |



