
ELVH07100 | |
|---|---|
DigiKey Part Number | ELVH07100-ND |
Manufacturer | |
Manufacturer Product Number | ELVH07100 |
Description | TERM BLOCK HDR 7POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.273" (6.93mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284513-7 | TE Connectivity AMP Connectors | 0 | 284513-7-ND | 2,04990 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,47180 Kč | 2 247,18 Kč |
| Unit Price without VAT: | 22,47180 Kč |
|---|---|
| Unit Price with VAT: | 27,19088 Kč |



