
ELVA18500 | |
|---|---|
DigiKey Part Number | ELVA18500-ND |
Manufacturer | |
Manufacturer Product Number | ELVA18500 |
Description | TERM BLOCK HDR 18POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.862" (21.89mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,81070 Kč | 7 281,07 Kč |
| Unit Price without VAT: | 72,81070 Kč |
|---|---|
| Unit Price with VAT: | 88,10095 Kč |


