
ELVA06500 | |
|---|---|
DigiKey Part Number | ELVA06500-ND |
Manufacturer | |
Manufacturer Product Number | ELVA06500 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.862" (21.89mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,55450 Kč | 3 555,45 Kč |
| Unit Price without VAT: | 35,55450 Kč |
|---|---|
| Unit Price with VAT: | 43,02095 Kč |



