Image for ELFT04460 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFT04460

DigiKey Part Number
ELFT04460-ND
Manufacturer
Manufacturer Product Number
ELFT04460
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Amphenol PCD Shenzhen
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Tray
Color
Black
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
4
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Torque - Screw
0.79 Nm (7.0 Lb-In)
Number of Levels
1
Wire Strip Length
7.87mm
Pitch
0.300" (7.62mm)
Contact Material
Copper Alloy
Plug Wire Entry
270°
Housing Material
Polyphenylene Oxide (PPO)
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10049,90590 Kč4 990,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,90590 Kč
Unit Price with VAT:60,38614 Kč