
ELFP0711P | |
|---|---|
DigiKey Part Number | ELFP0711P-ND |
Manufacturer | |
Manufacturer Product Number | ELFP0711P |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12 AWG, 14-26 AWG |
Packaging Tray | Operating Temperature 105°C |
Part Status Active | Features Retention Latches (Non-Wire Side), Strain Relief |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Positions Per Level 7 | Wire Strip Length 7.87mm |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyphenylene Oxide (PPO) |
Plug Wire Entry 180° | Insulation Height 0.661" (16.80mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,85920 Kč | 9 485,92 Kč |
| Unit Price without VAT: | 94,85920 Kč |
|---|---|
| Unit Price with VAT: | 114,77963 Kč |



