ELFH20180 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 142,37000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 19,79020 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 17,10623 Kč
Datasheet
Image for ELFH20180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFH20180

DigiKey Part Number
ELFH20180-ND
Manufacturer
Manufacturer Product Number
ELFH20180
Description
TERM BLOCK HDR 20POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Through Hole
Series
Current - UL
15 A
Packaging
Tray
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
20
Contact Mating Finish
Tin
Positions Per Level
20
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Brass
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA46), Nylon 4/6
Header Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1758199Phoenix Contact01758199-ND142,37000 KčSimilar
A-TB500-OQ20CVAssmann WSW Components0A-TB500-OQ20CV-ND19,79020 KčSimilar
A-TB508-OQ20CVAssmann WSW Components0A-TB508-OQ20CV-ND17,10623 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10065,36050 Kč6 536,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,36050 Kč
Unit Price with VAT:79,08621 Kč