
ELFH12250J | |
|---|---|
DigiKey Part Number | APC1159-ND |
Manufacturer | |
Manufacturer Product Number | ELFH12250J |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature 105°C |
Part Status Active | Contact Mating Finish Tin-Lead |
Type Header, Male Pins, Shrouded (4 Side) | Features Ejectors |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation Vertical | Insulation Height 0.500" (12.70mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,14480 Kč | 4 414,48 Kč |
| Unit Price without VAT: | 44,14480 Kč |
|---|---|
| Unit Price with VAT: | 53,41521 Kč |






