
ELFH05120 | |
|---|---|
DigiKey Part Number | ELFH05120-ND |
Manufacturer | |
Manufacturer Product Number | ELFH05120 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282812-5 | TE Connectivity AMP Connectors | 0 | 282812-5-ND | 23,21982 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,55830 Kč | 1 955,83 Kč |
| Unit Price without VAT: | 19,55830 Kč |
|---|---|
| Unit Price with VAT: | 23,66554 Kč |


