Image for ELFF09220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFF09220

DigiKey Part Number
ELFF09220-ND
Manufacturer
Manufacturer Product Number
ELFF09220
Description
TERM BLOCK PLUG 9POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Amphenol PCD Shenzhen
Wire Gauge or Range - AWG
12 AWG, 14-26 AWG
Series
Color
Black
Packaging
Tray
Operating Temperature
105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Torque - Screw
0.79 Nm (7.0 Lb-In)
Number of Levels
1
Wire Strip Length
7.87mm, 12.45mm
Pitch
0.200" (5.08mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
270°
Housing Material
Polyphenylene Oxide (PPO)
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.217" (30.91mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10085,50760 Kč8 550,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,50760 Kč
Unit Price with VAT:103,46420 Kč